Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP785(GR-TP6,F(C
Newark Part No.86AK3175
Product RangeTLP785 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.212 |
| 8000+ | $0.199 |
| 16000+ | $0.188 |
| 24000+ | $0.177 |
| 40000+ | $0.171 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$848.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP785(GR-TP6,F(C
Newark Part No.86AK3175
Product RangeTLP785 Series
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP785 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
60mA
CTR Min
100%
Product Range
TLP785 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability