Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP785(GB-TP6,F(CCopy
Newark Part No.
Re-Reel29AM9357
Cut Tape29AM9357
Your Part Number
3,329 In Stock
Need more?
2228 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1101 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.495 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.409 |
| 25+ | $0.364 |
| 50+ | $0.327 |
| 100+ | $0.284 |
| 250+ | $0.252 |
| 500+ | $0.205 |
| 1000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP785(GB-TP6,F(CCopy
Newark Part No.
Re-Reel29AM9357
Cut Tape29AM9357
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
