Print Page
24,385 In Stock
13,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.452 |
| 10+ | $0.366 |
| 100+ | $0.256 |
| 500+ | $0.225 |
| 1000+ | $0.200 |
| 2500+ | $0.167 |
| 10000+ | $0.162 |
Price for:Each
Minimum: 5
Multiple: 5
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP785(GB,F(CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78Y6844
Product RangeTLP785
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins4Pins
Forward Current If Max25mA
Isolation Voltage5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP785
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
100%
Product Range
TLP785
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
