Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The TLP700(F) is a 1-channel 6-pin Photocoupler consists of a GaAIAs light-emitting diode and an integrated photodetector. The TLP700 is 50% smaller than the 8-pin DIP and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring safety standard certification. It is suitable for gate driving circuits for IGBTs or power MOSFETs. In particular, the TLP700 is capable of direct gate driving of low-power IGBTs.
- ±2A Maximum peak output current
- 2mA Maximum supply current
- 5mA Maximum threshold input current
- 500ns Maximum switching time (tpLH/tpHL)
- ±10kV/μs Minimum common-mode transient immunity
Applications
HVAC, Power Management
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
5kV
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
