Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP385(GRL-TPL,E(TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel29AM9352RL Cut Tape29AM9352 |
| Your Part Number | |
| Technical Datasheet |
2,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.531 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.531 |
| 50+ | $0.434 |
| 100+ | $0.383 |
| 250+ | $0.341 |
| 500+ | $0.293 |
| 1000+ | $0.257 |
| 2500+ | $0.203 |
| 5000+ | $0.196 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP385(GRL-TPL,E(TCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel29AM9352RL Cut Tape29AM9352 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | To Be Advised |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
