Print Page
Image is for illustrative purposes only. Please refer to product description.

6,320 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
5320 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.417 |
| 25+ | $0.369 |
| 50+ | $0.328 |
| 100+ | $0.281 |
| 250+ | $0.247 |
| 500+ | $0.196 |
| 1000+ | $0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
