Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP266J(TPL,E(T
Newark Part No.
Re-Reel09AK8789
Cut Tape09AK8789
Your Part Number
Technical Datasheet
650 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.71 |
| 10+ | $0.58 |
| 25+ | $0.51 |
| 50+ | $0.46 |
| 100+ | $0.39 |
| 250+ | $0.34 |
| 500+ | $0.27 |
| 1000+ | $0.26 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Optocoupler Case Style
SOP
Isolation Voltage
3.75kV
Peak Repetitive Off State Voltage
600V
SVHC
To Be Advised
No. of Pins
4Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Alternatives for TLP266J(TPL,E(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate