Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP185(GRH-TL,SE(T
Newark Part No.86AK3152
Product RangeTLP185 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.176 |
| 12000+ | $0.158 |
| 18000+ | $0.144 |
| 30000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP185(GRH-TL,SE(T
Newark Part No.86AK3152
Product RangeTLP185 Series
No. of Channels1 Channel
Optocoupler Case StyleSMD
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min150%
Collector Emitter Voltage V(br)ceo80V
Product RangeTLP185 Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SMD
Forward Current If Max
50mA
CTR Min
150%
Product Range
TLP185 Series
Alternatives for TLP185(GRH-TL,SE(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
