Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
The TLP127(U,F) from Toshiba is a 4 pin mini flat surface mount photocoupler. TLP127 consists of a gallium arsenide infrared emitting diode optically coupled to a darlington photo transistor with an integral base emitter resistor with VCEO of 300V. This device is suitable for programmable controllers, DC output module and telecommunication.
- UL1577 - E67349 certified
- BSI EN60065:2002 and EN60950-1:2002 approved
- Current transfer ratio of 1000%
- Minimum isolation voltage of 2500Vrms
- Forward current of 50mA
- Single channel
- Operating temperature range from -55°C to 100°C
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
300V
SVHC
No SVHC (19-Jan-2021)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
1000%
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
