Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK15J50D(F)Copy
Newark Part No.86R1327
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id15A
Drain Source On State Resistance0.33ohm
On Resistance Rds(on)0.33ohm
Transistor Case StyleSC-65
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd210W
Gate Source Threshold Voltage Max2V
Power Dissipation210W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TK15J50D(F) is a 500V Silicon N-channel MOSFET with low drain-source ON resistance. Suitable for use in switching regulator applications.
- High forward transfer admittance
- Low leakage current
- Enhancement mode
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
On Resistance Rds(on)
0.33ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
210W
Power Dissipation
210W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.33ohm
Transistor Case Style
SC-65
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
