Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK090U65Z,RQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33AK9339RL
Cut Tape33AK9339
Your Part Number
1,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.030 | $6.03 |
| Total Price | $6.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 50+ | $5.440 |
| 100+ | $5.070 |
| 250+ | $4.680 |
| 500+ | $4.190 |
| 1000+ | $3.530 |
| 2500+ | $3.400 |
| 5000+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK090U65Z,RQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33AK9339RL
Cut Tape33AK9339
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id30A
On Resistance Rds(on)0.07ohm
Drain Source On State Resistance70mohm
Transistor Case StyleTO-LL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation230W
Power Dissipation Pd230W
No. of Pins9Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.07ohm
Transistor Case Style
TO-LL
Rds(on) Test Voltage
10V
Power Dissipation
230W
No. of Pins
9Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
70mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
230W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
