Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTDS5B212MX,ELF(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16AN8830
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.360 |
| 20+ | $2.120 |
| 30+ | $1.940 |
| 50+ | $1.770 |
| 100+ | $1.590 |
| 250+ | $1.410 |
| 500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTDS5B212MX,ELF(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.16AN8830
IC FunctionMultiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 3.6V
Supply Voltage Range1.6V to 3.6V
IC Case / PackageXQFN
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ6.7ohm
On Resistance Max12ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1, 1:2
InterfacesPCIe, CXL, USB, Thunderbolt, DisplayPort, SAS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Multiplexer/Demultiplexer
Supply Voltage Range
1.6V to 3.6V
IC Case / Package
XQFN
No. of Channels
2Channels
On Resistance Max
12ohm
Mux / Demux Configuration
2:1, 1:2
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 3.6V
No. of Pins
16Pins
On Resistance Typ
6.7ohm
Switch Configuration
SPDT
Interfaces
PCIe, CXL, USB, Thunderbolt, DisplayPort, SAS
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
