Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.302 |
| 25+ | $0.267 |
| 50+ | $0.261 |
| 100+ | $0.253 |
| 250+ | $0.240 |
| 500+ | $0.227 |
| 1000+ | $0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCTH021AE,LF(CT
Newark Part No.80AK5494
Sensor Output TypeDigital
IC Output TypePush Pull
Accuracy-
Sensing Accuracy Range-
Sensing Temperature Min-40°C
Measured Temperature Min-
Sensing Temperature Max125°C
Measured Temperature Max-
Sensor Case StyleSOT-553
Sensor Case / PackageSOT-553
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Digital
Accuracy
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
SOT-553
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Sensing Accuracy Range
-
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case / Package
SOT-553
Supply Voltage Min
1.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
