Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3UM18A,LF(SE
Newark Part No.
Re-Reel03AM3108
Cut Tape03AM3108
Product Range1.8V 300mA LDO Voltage Regulators
Your Part Number
11,199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 10+ | $0.146 |
| 25+ | $0.129 |
| 50+ | $0.119 |
| 100+ | $0.110 |
| 250+ | $0.101 |
| 500+ | $0.096 |
| 1000+ | $0.091 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3UM18A,LF(SE
Newark Part No.
Re-Reel03AM3108
Cut Tape03AM3108
Product Range1.8V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current336mV
Dropout Voltage Typ @ Current336mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
336mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
336mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
1.8V 300mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
