Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR2LN33,LF(SECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel83AK4951
Re-Reel01AM0759RL
Cut Tape01AM0759
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
3,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.071 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 50+ | $0.114 |
| 100+ | $0.097 |
| 250+ | $0.089 |
| 500+ | $0.084 |
| 1000+ | $0.080 |
| 2500+ | $0.076 |
| 5000+ | $0.075 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.071 |
| 30000+ | $0.069 |
| 50000+ | $0.068 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LN33,LF(SECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel83AK4951
Re-Reel01AM0759RL
Cut Tape01AM0759
Product Range3.3V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSDFN EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
200mV
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SDFN EP
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
