Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LF32,LM(CT
Newark Part No.
Re-Reel01AM0753
Cut Tape01AM0753
Product Range3.2V 200mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.14 |
| 10+ | $0.10 |
| 25+ | $0.08 |
| 50+ | $0.08 |
| 100+ | $0.07 |
| 250+ | $0.06 |
| 500+ | $0.06 |
| 1000+ | $0.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LF32,LM(CT
Newark Part No.
Re-Reel01AM0753
Cut Tape01AM0753
Product Range3.2V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.2V
Output Voltage Nom3.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.2V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2LF32,LM(CT is a TCR2LF series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. It features overcurrent protection and auto-discharge function. As small ceramic input and output capacitors 0.1μF can be used with the device, it is ideal for portable applications that require high-density board assembly such as cellular phones.
- 3.2V typical output voltage
- Low quiescent bias current (IB = 2μA (max) at IOUT = 0mA, Tj = -40 to 85°C)
- Typical dropout voltage of 220mV ((IOUT = 150mA, CIN = 0.1μF, COUT = 0.1μF, Tj = 25°C)
- Output current IOUT of 200mA
- High VOUT accuracy ±1.0% ( 1.8V ≤ VOUT )
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1μF, COUT =0.1μF)
- Input voltage range from 1.5 to 5.5V (IOUT = 1mA, Tj = 25°C)
- Quiescent current is 1.0µA typical (IOUT = 0mA, Tj = 25°C)
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.2V
Output Voltage Max
-
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.2V 200mA LDO Voltage Regulators
Alternatives for TCR2LF32,LM(CT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability