Print Page
Image is for illustrative purposes only. Please refer to product description.

10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5000+ | $0.262 |
| 10000+ | $0.241 |
| 20000+ | $0.226 |
| 30000+ | $0.210 |
| 50000+ | $0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK207AN,LF(S
Newark Part No.83AK4916
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage3.6V
Current Limit2A
On State Resistance0.0215ohm
IC Case / PackageDFN
No. of Pins4Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleDFN-A-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
3.6V
On State Resistance
0.0215ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
DFN-A-EP
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
DFN
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for TCK207AN,LF(S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
