Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7W241FU,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1202
Re-Reel01AM0902RL
Cut Tape01AM0902
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.125 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 50+ | $0.306 |
| 100+ | $0.255 |
| 250+ | $0.214 |
| 500+ | $0.179 |
| 1000+ | $0.153 |
| 2500+ | $0.125 |
| 5000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.125 |
| 9000+ | $0.118 |
| 15000+ | $0.103 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W241FU,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1202
Re-Reel01AM0902RL
Cut Tape01AM0902
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7W241
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SSOP
No. of Pins
8Pins
Supply Voltage Max
6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7W241
Logic Case Style
SSOP
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
