Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7W126FU,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AM0900RL
Cut Tape01AM0900
Your Part Number
11,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.430 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.430 |
| 10+ | $0.330 |
| 15+ | $0.275 |
| 25+ | $0.230 |
| 50+ | $0.193 |
| 125+ | $0.165 |
| 250+ | $0.134 |
| 500+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W126FU,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AM0900RL
Cut Tape01AM0900
Logic Device TypeBuffer
Logic Family / Base NumberTC7W126
Logic Case StyleSSOP
IC Case / PackageSSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SSOP
No. of Pins
8Pins
Supply Voltage Max
6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC7W126
IC Case / Package
SSOP
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
