Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7USB40MU,LF(S2ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel03AM3123RL
Cut Tape03AM3123
Your Part Number
2,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.510 | $2.55 |
| Total Price | $2.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.510 |
| 10+ | $0.355 |
| 15+ | $0.336 |
| 25+ | $0.316 |
| 50+ | $0.296 |
| 125+ | $0.275 |
| 250+ | $0.255 |
| 500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7USB40MU,LF(S2ECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel03AM3123RL
Cut Tape03AM3123
USB IC Type1:2 Multiplexer/Demultiplexer Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max4.3V
IC Case / PackageUQFN-B
No. of Pins10Pins
Data Rate480Mbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
USB IC Type
1:2 Multiplexer/Demultiplexer Switch
Supply Voltage Min
2.3V
IC Case / Package
UQFN-B
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
USB Standard
USB 2.0
Supply Voltage Max
4.3V
No. of Pins
10Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
