Print Page
Image is for illustrative purposes only. Please refer to product description.

8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.260 |
| 25+ | $0.177 |
| 50+ | $0.147 |
| 100+ | $0.123 |
| 250+ | $0.098 |
| 500+ | $0.082 |
| 1000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ126AFS,L3J(T
Newark Part No.97AK8009
Logic Device TypeBus Buffer
Logic Family / Base NumberTC7SZ126
Logic Case StyleSOT-953
IC Case / PackageSOT-953
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyTC7SZ
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Bus Buffer
Logic Case Style
SOT-953
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SZ126
IC Case / Package
SOT-953
Supply Voltage Min
1.65V
Logic IC Family
TC7SZ
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
