Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SET04F,LJ(CTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1097
Re-Reel01AM0798RL
Cut Tape01AM0798
Your Part Number
15,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.065 | $0.00 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 50+ | $0.099 |
| 100+ | $0.084 |
| 250+ | $0.077 |
| 500+ | $0.073 |
| 1000+ | $0.069 |
| 2500+ | $0.068 |
| 5000+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.065 |
| 9000+ | $0.061 |
| 15000+ | $0.060 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SET04F,LJ(CTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel83AK1097
Re-Reel01AM0798RL
Cut Tape01AM0798
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-25
IC Case / PackageSOT-25
Product Range-
Logic IC FamilyTC7SET
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-25
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-25
Logic IC Family
TC7SET
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
