Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SBL384CFU,LF(CTCopy
Newark Part No.97AK8007
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.237 |
| 10+ | $0.161 |
| 25+ | $0.141 |
| 50+ | $0.131 |
| 100+ | $0.121 |
| 250+ | $0.111 |
| 500+ | $0.105 |
| 1000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SBL384CFU,LF(CTCopy
Newark Part No.97AK8007
No. of Channels1Channels
Output Current50mA
Switch TypeSPST
On State Resistance Max27ohm
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Switch Type
SPST
IC Case / Package
SSOP
No. of Pins
5Pins
Supply Voltage Max
3.6V
SVHC
To Be Advised
Output Current
50mA
On State Resistance Max
27ohm
Logic Case Style
SSOP
Supply Voltage Min
1.65V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
