Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SB66CFU,LF(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3121RL
Cut Tape03AM3121
Your Part Number
2,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.265 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.265 |
| 50+ | $0.161 |
| 100+ | $0.138 |
| 250+ | $0.127 |
| 500+ | $0.120 |
| 1000+ | $0.115 |
| 2500+ | $0.113 |
| 5000+ | $0.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SB66CFU,LF(CTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3121RL
Cut Tape03AM3121
No. of Channels1Channels
Output Current100mA
Switch TypeBus Switch
On State Resistance Max12ohm
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Switch Type
Bus Switch
Logic Case Style
SOT-353
No. of Pins
5Pins
Supply Voltage Max
5.5V
SVHC
To Be Advised
Output Current
100mA
On State Resistance Max
12ohm
IC Case / Package
SOT-353
Supply Voltage Min
1.65V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
