Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.967 |
| 10+ | $0.790 |
| 25+ | $0.698 |
| 50+ | $0.621 |
| 100+ | $0.533 |
| 250+ | $0.468 |
| 500+ | $0.370 |
| 1000+ | $0.356 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC238FK(EL,K)
Newark Part No.12AN0420
Logic Family / Base NumberTC74VHC238
Logic Type3-to-8 Line Decoder
No. of Outputs8Outputs
IC Case / PackageSOP-P
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC FamilyTC74VHC
Logic IC Base NumberTC238
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
TC74VHC238
No. of Outputs
8Outputs
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
TC238
Operating Temperature Max
85°C
Product Range
-
Logic Type
3-to-8 Line Decoder
IC Case / Package
SOP-P
Supply Voltage Min
2V
Logic IC Family
TC74VHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
