Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC138F(EL,K,FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN0418
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.461 |
| 50+ | $0.384 |
| 100+ | $0.357 |
| 250+ | $0.332 |
| 500+ | $0.307 |
| 1000+ | $0.286 |
| 2500+ | $0.265 |
| 5000+ | $0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74VHC138F(EL,K,FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN0418
Logic Family / Base NumberTC74VHC138
Logic Type3-to-8 Line Decoder
No. of Outputs8Outputs
IC Case / PackageSOP-P
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC FamilyTC74VHC
Logic IC Base NumberTC138
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
TC74VHC138
No. of Outputs
8Outputs
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
TC138
Operating Temperature Max
85°C
Product Range
-
Logic Type
3-to-8 Line Decoder
IC Case / Package
SOP-P
Supply Voltage Min
2V
Logic IC Family
TC74VHC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
