Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC74HC4052AFT(EL)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel03AM3133RL Cut Tape03AM3133 |
| Your Part Number |
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 10+ | $0.424 |
| 100+ | $0.416 |
| 500+ | $0.409 |
| 1000+ | $0.401 |
| 2500+ | $0.394 |
| 10000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC74HC4052AFT(EL)Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel03AM3133RL Cut Tape03AM3133 |
| IC Function | Analogue Multiplexer/Demultiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 2V to 6V |
| Supply Voltage Range | 2V to 6V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 50ohm |
| On Resistance Max | 100ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| IC Function | Analogue Multiplexer/Demultiplexer |
|---|---|
| Supply Voltage Range | 2V to 6V |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 100ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 2V to 6V |
| No. of Pins | 16Pins |
| On Resistance Typ | 50ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
