Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S531FTGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1446
Your Part Number
4,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.560 |
| 100+ | $1.410 |
| 250+ | $1.280 |
| 500+ | $1.070 |
| 1000+ | $0.946 |
| 2500+ | $0.822 |
| 5000+ | $0.789 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S531FTGCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AN1446
IC TypeMotor Driver
Motor TypeTwo Phase Bipolar Stepper
No. of Outputs2Outputs
Output Current1.8A
Output Voltage40V
IC Case / PackageVQFN-EP
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max33V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
32Pins
Supply Voltage Max
33V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Two Phase Bipolar Stepper
Output Current
1.8A
IC Case / Package
VQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
