Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTAR5S33U(TE85L,F)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3087RL
Cut Tape03AM3087
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
2,959 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.412 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.412 |
| 50+ | $0.320 |
| 100+ | $0.297 |
| 250+ | $0.276 |
| 500+ | $0.256 |
| 1000+ | $0.238 |
| 2500+ | $0.221 |
| 5000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTAR5S33U(TE85L,F)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel03AM3087RL
Cut Tape03AM3087
Product Range3.3V 200mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-353F
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
130mV
IC Case / Package
SOT-353F
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
