Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N815R,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AM0649
Your Part Number
1,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.376 |
| 25+ | $0.333 |
| 50+ | $0.296 |
| 100+ | $0.254 |
| 250+ | $0.223 |
| 500+ | $0.177 |
| 1000+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N815R,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01AM0649
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.103ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSOP-F
No. of Pins6Pins
Power Dissipation N Channel1.8W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
2A
Drain Source On State Resistance N Channel
0.103ohm
Transistor Case Style
TSOP-F
Power Dissipation N Channel
1.8W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
