Print Page
Image is for illustrative purposes only. Please refer to product description.

4,005 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10+ | $0.249 |
| 25+ | $0.170 |
| 50+ | $0.141 |
| 100+ | $0.117 |
| 250+ | $0.095 |
| 500+ | $0.079 |
| 1000+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N35AFE,LF(TCopy
Newark Part No.03AM3061
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.1ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
250mA
Drain Source On State Resistance N Channel
1.1ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
