Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N357R,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM3063RL
Cut Tape03AM3063
Your Part Number
3,351 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.550 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.550 |
| 50+ | $0.423 |
| 100+ | $0.352 |
| 250+ | $0.295 |
| 500+ | $0.248 |
| 1000+ | $0.211 |
| 2500+ | $0.172 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N357R,LF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM3063RL
Cut Tape03AM3063
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel650mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.8ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26F
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
650mA
Drain Source On State Resistance N Channel
1.8ohm
Transistor Case Style
SOT-26F
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
