Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6L36FE,LM(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83AK2807
Re-Reel01AM0636RL
Cut Tape01AM0636
Your Part Number
3,974 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.364 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.364 |
| 50+ | $0.279 |
| 100+ | $0.191 |
| 250+ | $0.158 |
| 500+ | $0.132 |
| 1000+ | $0.106 |
| 2500+ | $0.089 |
| 5000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.089 |
| 8000+ | $0.079 |
| 12000+ | $0.064 |
| 20000+ | $0.056 |
| 40000+ | $0.052 |
| 100000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L36FE,LM(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel83AK2807
Re-Reel01AM0636RL
Cut Tape01AM0636
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel330mA
Drain Source On State Resistance N Channel0.63ohm
Drain Source On State Resistance P Channel1.31ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
330mA
Drain Source On State Resistance P Channel
1.31ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
0.63ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
