Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6L14FE(TE85L,F)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM3056RL
Cut Tape03AM3056
Your Part Number
2,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.500 |
| 10+ | $0.306 |
| 15+ | $0.278 |
| 25+ | $0.249 |
| 50+ | $0.221 |
| 125+ | $0.194 |
| 250+ | $0.170 |
| 500+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L14FE(TE85L,F)Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel03AM3056RL
Cut Tape03AM3056
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel800mA
Continuous Drain Current Id P Channel720mA
Drain Source On State Resistance N Channel0.24ohm
Drain Source On State Resistance P Channel0.3ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
720mA
Drain Source On State Resistance P Channel
0.3ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
800mA
Drain Source On State Resistance N Channel
0.24ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
