Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K116TU,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM3031RL
Cut Tape03AM3031
Your Part Number
1,510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.548 | $2.74 |
| Total Price | $2.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.548 |
| 10+ | $0.430 |
| 15+ | $0.365 |
| 25+ | $0.312 |
| 50+ | $0.269 |
| 125+ | $0.235 |
| 250+ | $0.199 |
| 500+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K116TU,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM3031RL
Cut Tape03AM3031
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-323F
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.1V
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.2A
Transistor Case Style
SOT-323F
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
