Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoHN1C01F-Y(TE85L,F)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2078RL
Cut Tape03AM2078
Your Part Number
1,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.314 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.314 |
| 50+ | $0.192 |
| 100+ | $0.120 |
| 250+ | $0.105 |
| 500+ | $0.089 |
| 1000+ | $0.078 |
| 2500+ | $0.076 |
| 5000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN1C01F-Y(TE85L,F)Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM2078RL
Cut Tape03AM2078
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN150mA
Continuous Collector Current PNP-
Power Dissipation NPN300mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN120hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-26
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max125°C
Transition Frequency NPN80MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
125°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
150mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
120hFE
Transistor Case Style
SOT-26
Transistor Mounting
Surface Mount
Transition Frequency NPN
80MHz
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
