Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74VHC174FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1645RL
Cut Tape01AM1645
Your Part Number
2,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.570 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.570 |
| 50+ | $0.438 |
| 100+ | $0.365 |
| 250+ | $0.306 |
| 500+ | $0.257 |
| 1000+ | $0.219 |
| 2500+ | $0.179 |
| 5000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC174FT(BJ)Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AM1645RL
Cut Tape01AM1645
Logic Family / Base Number74VHC174
Flip-Flop TypeD
Propagation Delay6.4ns
Frequency175MHz
Output Current25mA
Logic Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeCMOS
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74VHC
Logic IC Base Number74174
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC174
Propagation Delay
6.4ns
Output Current
25mA
IC Case / Package
TSSOP-B
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Flip-Flop Type
D
Frequency
175MHz
Logic Case Style
TSSOP-B
No. of Pins
16Pins
IC Output Type
CMOS
Supply Voltage Max
5.5V
Logic IC Base Number
74174
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
