New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Switches / Multiplexers / Demultiplexers
                                                                                                  Print Page

                                                                                                  74HC4052D(BJ)

                                                                                                  Analogue Multiplexer/Demultiplexer, 2-CH, 4:1, 2V to 6V, -40 to 125 °C, SOIC-16

                                                                                                  TOSHIBA
                                                                                                  TOSHIBA 74HC4052D(BJ)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTOSHIBA
                                                                                                  Manufacturer Part No74HC4052D(BJ)
                                                                                                  Newark Part No.
                                                                                                  Re-Reel08AK8502
                                                                                                  Cut Tape08AK8502
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  294 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.456
                                                                                                  10+$0.275
                                                                                                  25+$0.239
                                                                                                  50+$0.234
                                                                                                  100+$0.228
                                                                                                  250+$0.190
                                                                                                  500+$0.159
                                                                                                  1000+$0.142
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TOSHIBA
                                                                                                  ManufacturerTOSHIBA
                                                                                                  Manufacturer Part No74HC4052D(BJ)
                                                                                                  Newark Part No.
                                                                                                  Re-Reel08AK8502
                                                                                                  Cut Tape08AK8502
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC FunctionAnalogue Multiplexer/Demultiplexer
                                                                                                  Power Supply TypeSingle & Dual Supply
                                                                                                  Supply Voltage Range2V to 6V
                                                                                                  Supply Voltage Range2V to 6V
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  No. of Channels2Channels
                                                                                                  On Resistance Typ135ohm
                                                                                                  On Resistance Max240ohm
                                                                                                  Switch Configuration-
                                                                                                  Mux / Demux Configuration4:1
                                                                                                  Interfaces-
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  74HC4052D(BJ) is a dual 4-channel analogue multiplexer/demultiplexer. It is fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal.

                                                                                                  • Low power dissipation is 4.0µA maximum at (VCC = 6V, VEE = GND, Ta = 25°C)
                                                                                                  • Low ON-resistance is 50 ohm typical at (VCC - VEE = 9V)
                                                                                                  • Vcc supply voltage range from 2.0V to 6.0V
                                                                                                  • ON-resistance is 180 ohm typical at (Ta = 25°C)
                                                                                                  • Input/output leakage current is ±0.06µA maximum at (Ta = 25°C)
                                                                                                  • Quiescent supply current is 4µA maximum at (Ta = 25°C)
                                                                                                  • Control input capacitance is 5pF typical at (Ta = 25°C)
                                                                                                  • Sine wave distortion is 0.025% typical at (RL = 10kohm, CL = 50pF, fIN = 1kHz)
                                                                                                  • 120MHz maximum frequency response at (Ta = 25°C)
                                                                                                  • Operating temperature range from -40°C to 125°C, SOIC16 package

                                                                                                  Technical Specifications

                                                                                                  IC Function

                                                                                                  Analogue Multiplexer/Demultiplexer

                                                                                                  Supply Voltage Range

                                                                                                  2V to 6V

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  On Resistance Max

                                                                                                  240ohm

                                                                                                  Mux / Demux Configuration

                                                                                                  4:1

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Power Supply Type

                                                                                                  Single & Dual Supply

                                                                                                  Supply Voltage Range

                                                                                                  2V to 6V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  On Resistance Typ

                                                                                                  135ohm

                                                                                                  Switch Configuration

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Alternatives for 74HC4052D(BJ)

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.