Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No74AVC1T45NX,ELF(SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5109
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.384 |
| 15+ | $0.339 |
| 25+ | $0.302 |
| 50+ | $0.259 |
| 125+ | $0.227 |
| 250+ | $0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74AVC1T45NX,ELF(SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.12AN5109
Logic Device TypeTransceiver
Logic Family / Base Number74AVC1T45
IC Case / PackageXSON
No. of Pins6Pins
No. of Inputs / Bits1 Input
No. of ElementsDual
Supply Voltage Min700mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
XSON
No. of Inputs / Bits
1 Input
Supply Voltage Min
700mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Logic Family / Base Number
74AVC1T45
No. of Pins
6Pins
No. of Elements
Dual
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
