Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA1313-Y,LF(TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel03AM3294RL Cut Tape03AM3294 |
| Your Part Number | |
| Technical Datasheet |
1,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.224 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 50+ | $0.173 |
| 100+ | $0.117 |
| 250+ | $0.098 |
| 500+ | $0.082 |
| 1000+ | $0.065 |
| 2500+ | $0.054 |
| 5000+ | $0.045 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | 2SA1313-Y,LF(TCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel03AM3294RL Cut Tape03AM3294 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 50V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 200mW |
| Transistor Case Style | SOT-346 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 200MHz |
| DC Current Gain hFE Min | 70hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | SOT-346 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 70hFE |
| Product Range | - |
| SVHC | To Be Advised |
| Collector Emitter Voltage Max | 50V |
|---|---|
| Power Dissipation | 200mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 200MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
