Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS404,H3F(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK3212
Re-Reel08AK7803RL
Cut Tape08AK7803
Your Part Number
27,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.040 | $0.00 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 50+ | $0.159 |
| 100+ | $0.097 |
| 250+ | $0.079 |
| 500+ | $0.066 |
| 1000+ | $0.053 |
| 2500+ | $0.042 |
| 5000+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.040 |
| 6000+ | $0.035 |
| 12000+ | $0.030 |
| 18000+ | $0.025 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS404,H3F(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK3212
Re-Reel08AK7803RL
Cut Tape08AK7803
Diode ConfigurationSingle
Reverse Voltage20V
Forward Current700mA
Forward Voltage450mV
Diode Capacitance46pF
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
700mA
Diode Capacitance
46pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
To Be Advised
Reverse Voltage
20V
Forward Voltage
450mV
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
