Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS383(TE85L,F)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM3250RL
Cut Tape03AM3250
Your Part Number
7,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.363 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 50+ | $0.161 |
| 100+ | $0.140 |
| 250+ | $0.122 |
| 500+ | $0.104 |
| 1000+ | $0.102 |
| 2500+ | $0.100 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS383(TE85L,F)Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel03AM3250RL
Cut Tape03AM3250
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage45V
Average Forward Current100mA
Forward Voltage Max600mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSC-82
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SC-82
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
