Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.033 |
| 6000+ | $0.029 |
| 12000+ | $0.025 |
| 18000+ | $0.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$99.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS367,H3F(T
Newark Part No.86AK3209
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage15V
Average Forward Current100mA
Forward Voltage Max500mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for 1SS367,H3F(T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
