Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No1SS352,H3F(TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK3208
Re-Reel10AK0524RL
Cut Tape10AK0524
Your Part Number
16,188 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.034 | $0.00 |
| Total Price | $0.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 50+ | $0.131 |
| 100+ | $0.080 |
| 250+ | $0.065 |
| 500+ | $0.054 |
| 1000+ | $0.044 |
| 2500+ | $0.034 |
| 5000+ | $0.032 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 9000+ | $0.032 |
| 15000+ | $0.028 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS352,H3F(TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK3208
Re-Reel10AK0524RL
Cut Tape10AK0524
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current100mA
Forward Voltage Max1.2V
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
SOD-323
Reverse Recovery Time
4ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.2V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
