Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL105A251H2-GCopy
Newark Part No.83AK3586
Regulator Output TypeFixed
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Output Current-
Max Output Current-
IC Case / PackageDFN3030-B-EP
No. of Pins10Pins
Output Voltage - Nom2.5V
Output Voltage Nom2.5V
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseDFN3030-B-EP
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
650mV
Output Current
-
IC Case / Package
DFN3030-B-EP
Output Voltage - Nom
2.5V
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Max Output Current
-
No. of Pins
10Pins
Output Voltage Nom
2.5V
Product Range
-
DC / DC Converter IC Case
DFN3030-B-EP
Switching Frequency
1.2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
