Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $1.000 |
| 25+ | $0.904 |
| 50+ | $0.821 |
| 100+ | $0.688 |
| 250+ | $0.609 |
| 500+ | $0.528 |
| 1000+ | $0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9276B563ER-GCopy
Newark Part No.83AK2920
No. of Outputs2 Output
Regulator Output TypeFixed
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max6V
Output Current - Output 1150mA
IC Case / PackageUSP-B06
Output Current - Output 2150mA
Output Voltage - Output 11.1V
No. of Pins8Pins
Output Voltage - Output 21.5V
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseUSP-B06
Switching Frequency-
Technical Specifications
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
IC Case / Package
USP-B06
Output Voltage - Output 1
1.1V
Output Voltage - Output 2
1.5V
Product Range
-
DC / DC Converter IC Case
USP-B06
Regulator Output Type
Fixed
Input Voltage Min
1.8V
Output Current - Output 1
150mA
Output Current - Output 2
150mA
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Switching Frequency
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
