Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.180 |
| 25+ | $1.070 |
| 50+ | $0.971 |
| 100+ | $0.814 |
| 250+ | $0.720 |
| 500+ | $0.626 |
| 1000+ | $0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC9148A31CER-GCopy
Newark Part No.83AK2894
Regulator Output TypeFixed
TopologySynchronous Boost (Step Up)
Input Voltage Min650mV
Input Voltage Max6V
Max Output Current1.4A
Output Current1.4A
IC Case / PackageUSP-C-EP
No. of Pins6Pins
Output Voltage Nom3.1V
Output Voltage - Nom3.1V
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
DC / DC Converter IC CaseUSP-C-EP
Automotive Qualification Standard-
Switching Frequency1.2MHz
Technical Specifications
Regulator Output Type
Fixed
Input Voltage Min
650mV
Max Output Current
1.4A
IC Case / Package
USP-C-EP
Output Voltage Nom
3.1V
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Automotive Qualification Standard
-
Topology
Synchronous Boost (Step Up)
Input Voltage Max
6V
Output Current
1.4A
No. of Pins
6Pins
Output Voltage - Nom
3.1V
Product Range
-
DC / DC Converter IC Case
USP-C-EP
Switching Frequency
1.2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
