Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6504A281NR-GCopy
Newark Part No.84AH1087
Product Range2.8V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.484 |
| 10+ | $0.338 |
| 25+ | $0.301 |
| 50+ | $0.281 |
| 100+ | $0.261 |
| 250+ | $0.242 |
| 500+ | $0.231 |
| 1000+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6504A281NR-GCopy
Newark Part No.84AH1087
Product Range2.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max6V
Fixed Output Voltage Nom2.8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom2.8V
Output Voltage Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo540mV
PolarityPositive Output
Output Current Max150mA
LDO Regulator Case StyleSSOT-24
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current540mV
Dropout Voltage - Typ @ Current540mV
Dropout Voltage Typ @ Current540mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
540mV
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
540mV
Dropout Voltage Typ @ Current
540mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
2.8V 150mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.4V
Fixed Output Voltage Nom
2.8V
Adjustable Output Voltage Min
-
Output Voltage Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SSOT-24
Max Output Current
150mA
Dropout Voltage - Typ @ Current
540mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
