Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6238H1616R-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel83AK2870RL
Cut Tape83AK2870
Product Range1.6V 300mA LDO Voltage Regulators
Your Part Number
2,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.499 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.499 |
| 50+ | $0.384 |
| 100+ | $0.319 |
| 250+ | $0.268 |
| 500+ | $0.225 |
| 1000+ | $0.191 |
| 2500+ | $0.156 |
| 5000+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6238H1616R-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel83AK2870RL
Cut Tape83AK2870
Product Range1.6V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.6V
Output Voltage - Nom1.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageUFN-A01-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.6V 300mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.6V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
UFN-A01-EP
Operating Temperature Min
-40°C
Product Range
1.6V 300mA LDO Voltage Regulators
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.6V
Output Voltage Max
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
