Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6222B281MR-GCopy
Newark Part No.84AH0977
Product Range2.8V 700mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6222B281MR-GCopy
Newark Part No.84AH0977
Product Range2.8V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current700mA
Output Voltage Max-
Dropout Voltage Vdo260mV
PolarityPositive Output
Output Current Max700mA
LDO Regulator Case StyleSOT-25
Output Current Max700mA
Max Output Current700mA
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Adjustable Output Voltage Max
-
Output Current
700mA
Dropout Voltage Vdo
260mV
Output Current Max
700mA
Output Current Max
700mA
Dropout Voltage Typ @ Current
260mV
Dropout Voltage Typ @ Current
260mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2.8V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Max Output Current
700mA
Dropout Voltage - Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
